
Straight BNC jack connector for 75-ohm impedance, featuring a brass body with nickel plating and gold-plated brass/bronze center contacts. Designed for edge mounting with a maximum operating frequency of 1 GHz and a voltage rating of 500V. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a low insertion loss of 0.2dB. Termination is via solder, and the dielectric material is PTFE.
Winchester Bomar 361V704EFT technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 361V704EFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
