
RF Connectors / Coaxial Connectors X-2 DUAL BNC 50 OHM
Winchester Bomar 364A2595FS technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PP |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Dual 364 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364A2595FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
