
Winchester Bomar 364A2795B technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | Black |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | Dual 364 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364A2795B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
