
Right-angle BNC jack connector, 50 Ohm impedance, designed for PCB mounting. Features gold-plated bronze center contacts and nickel-plated PBT/polybutylene/brass body. Operates up to 4GHz with 0.2dB insertion loss. Rated for 500V, with a temperature range of -40°C to 165°C and 500 mating cycles. This lead-free, RoHS-compliant component offers a white housing and PP dielectric.
Winchester Bomar 364A595BL technical specifications.
| Body Material | PBT, Polybutylene, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364A595BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
