
Sign in to ask questions about the Winchester Bomar 364LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Bomar 364LW technical specifications.
| Body Material | Brass, Steel |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Bronze |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Material | Steel |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel, Zinc |
| Series | 364 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.