
Dual BNC metal RF connector with right-angle orientation, featuring a 50-ohm impedance and 2 ports. Constructed with a brass body plated in nickel, it utilizes bronze contacts plated in gold for superior conductivity. This connector supports a maximum frequency of 1GHz and a voltage rating of 500V, with a low insertion loss of 0.2dB. Designed for through-hole, panel, and bulkhead mounting with a front-side nut, it offers 500 mating cycles and operates within a temperature range of -40°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Dual 364 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
