This 500V wire housing features a brass body with nickel plating and gold-plated brass contacts, with a maximum operating temperature range of -40°C to 165°C. It has an impedance of 50 ohms and an insertion loss of 0.2 dB. The housing is made of brass with a silver finish and can withstand 500 mating cycles. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |