Dual stack, right-angle RF connector with 75-ohm impedance and full shielding. Features brass body with nickel plating, gold-plated bronze center contacts, and PP dielectric. Rated for 500V, 1GHz maximum frequency, and 500 mating cycles, with an operating temperature range of -40°C to 165°C. Designed for through-hole, panel, bulkhead, and front-side nut mounting with a solder termination.
Winchester Bomar 364M2795FS technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Dual 364 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364M2795FS to view detailed technical specifications.
No datasheet is available for this part.