
The 364NT wire housing contact features a brass body with nickel plating and a lead-free finish. It has a silver color and a bronze contact material. The contact is designed for crimp termination and has a straight orientation. It is available in a package quantity of 100 and has a thickness of 0.09 inch. The contact is suitable for use in wire housings and connectors.
Winchester Bomar 364NT technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Bronze |
| Depth | 14.04mm |
| Finish | ZINC PLATED |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Brass |
| Mount | Jam Nut |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel, Zinc |
| Series | 364 |
| Termination | Crimp |
| Thickness | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.