The Winchester Bomar 626N518 is a wire housing with a brass body and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The housing is rated for 335V and can withstand up to 2GHz. It is available in a bulk packaging quantity of 100 units and is suitable for panel, bulkhead, and rear side nut mounting.
Winchester Bomar 626N518 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
No datasheet is available for this part.