
Straight, 75 Ohm impedance RF connector for edge board mounting. Features brass body with nickel plating and gold-plated brass center contact. Dielectric is PTFE, supporting operation up to 3GHz with a 500V rating. Designed for 500 mating cycles, this connector operates from -40°C to 65°C and is RoHS compliant.
Winchester Bomar 861V509ER6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 861V509ER6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
