The SMA male wire housing is constructed from brass with a nickel plating and features a gold-plated center contact. It has a 50R impedance and can operate at frequencies up to 12.5GHz. The housing is made from PTFE dielectric material and has a silver color. It is designed for panel or flange mounting and can withstand up to 500 mating cycles. The Winchester Bomar 916A524L is suitable for use in a variety of applications, including those requiring high-frequency connections.
Winchester Bomar 916A524L technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 916A524L to view detailed technical specifications.
No datasheet is available for this part.