
KIT ADPT RF ANTENNA RP &RT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winchester Bomar ADPT4RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender Type A | Female |
| Lead Free | Lead Free |
| Packaging | Case |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar ADPT4RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
