
CONN BOOT FOR CAT5 EZ RJ45 PLUGS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winchester Bomar CXB500EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| Series | EZ-RJ45™ |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar CXB500EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.