
Sign in to ask questions about the Winchester Bomar R0822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Bomar R0822 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar R0822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.