This wire housing crimp contact features a brass body with nickel plating and gold/nickel contact plating. It has a frequency rating of 1GHz and a voltage rating of 500V. The contact is designed for crimp termination and is available in bulk packaging with 100 pieces per package.
Winchester Bomar SBC1505A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Frequency | 1GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Brass |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar SBC1505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
