RF Connectors / Coaxial Connectors 75 OHM BNC CONNECTOR RG59 PLEN/CBL
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Brass |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |