The SBC9221 is a wire housing with a voltage rating of 500V and an impedance of 75R. It is constructed from brass with a nickel plating and has a silver housing color. The housing is designed for free hanging mount and has a maximum frequency of 1GHz. The SBC9221 features a crimp termination and can withstand 500 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |