Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount
Checking distributor stock and pricing after the page loads.
Winchester Interconnect 1213A204M technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |