The 130-D-05-428 is a 10-position unshrouded header from Winchester Interconnect. It features a HDR gender and a terminal pitch of 2.54mm. The header is designed for through hole mounting and has a maximum current rating of 3A. It operates within a temperature range of -55°C to 105°C. The header has a straight body orientation and a height of 10.16mm.
Winchester Interconnect 130-D-05-428 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 10.16mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 130-D-05-428 to view detailed technical specifications.
No datasheet is available for this part.