
Conn BNC M 50Ohm Crimp ST Cable Mount Gold
Winchester Interconnect 1340-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 34.5 |
| Product Depth (mm) | 4.2 |
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 91836 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 1340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.