Conn BNC Adapter F/F 0Hz to 2GHz 75Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |