This cable mount RF connector features a single male contact with a gold over copper finish. It is designed for commercial reliability and can operate within a temperature range of -65 to 165°C. The connector is constructed with a polytetrafluoroethylene insulator material and is terminated with a crimp type. It is part of the 2065 series from Winchester Interconnect.
Winchester Interconnect 2065-E00-C7102N technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2065 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER COPPER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 2065-E00-C7102N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.