Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5
Sign in to ask questions about the Winchester Interconnect 300068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Interconnect 300068 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 300068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.