Winchester Interconnect 310164S technical specifications.
| Type | Modular Coupler |
| Gender | F/F |
| Number of Contacts | 4/4 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
Download the complete datasheet for Winchester Interconnect 310164S to view detailed technical specifications.
No datasheet is available for this part.