Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winchester Interconnect 512-900-0630H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Product Length (mm) | 12.95 |
| Product Height (mm) | 15.87 |
| Product Diameter (mm) | 6.35 |
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 91836 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Winchester Interconnect 512-900-0630H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.