Contact SKT Solder ST Thru-Hole 14-28AWG Loose
Winchester Interconnect 7131 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.