Conn Type F Adapter F/M 0Hz to 500MHz ST Nickel
Checking distributor stock and pricing after the page loads.
| Type | Type F Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Contact Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |