This Winchester Interconnect connector features a rectangular design with 4 pins, a terminal pitch of 4mm, and a solder cup termination method. It is rated for a maximum current of 7.5A and has a temperature range of -55°C to 125°C. The connector is designed for panel mounting and has a straight body orientation.
Winchester Interconnect JF1P3SACD technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Terminal Pitch | 4mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect JF1P3SACD to view detailed technical specifications.
No datasheet is available for this part.