Conn Rack and Panel PIN 20 POS Solder ST Panel Mount
Winchester Interconnect M28748/1-D4D01A technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.