Conn Rack and Panel PIN 34 POS Crimp ST Panel Mount
Winchester Interconnect M28748/3-M1HL3B technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 34 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Winchester Interconnect M28748/3-M1HL3B to view detailed technical specifications.
No datasheet is available for this part.