Conn Rack and Panel PIN 42 POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
Winchester Interconnect M28748/3-N10L2E technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 42 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU |