Conn Rack and Panel SKT 66 POS Crimp ST Panel Mount
Winchester Interconnect M28748/4-J0002A technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.