Winchester Interconnect M28748/4-J0N03H technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Winchester Interconnect M28748/4-J0N03H to view detailed technical specifications.
No datasheet is available for this part.