Conn Rack and Panel PIN 50 POS Solder ST Panel Mount
Checking distributor stock and pricing after the page loads.
Winchester Interconnect M28748/5-H3CG1L technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |