Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | 5A991.B |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |