RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Winchester Interconnect M39012/26-0503 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Eccn Code | 5A991.B |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.