Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Winchester Interconnect M49142/04-0004 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.