The M55302/138B160X is a wire-to-board header from Winchester Interconnect. It features 160 contacts in a 2-row configuration with a terminal pitch of 1.27mm. The header is designed for solder termination and has a maximum operating temperature range of -55°C to 125°C. It is rated for 750VAC and 5A, and is available in a through-hole package.
Winchester Interconnect M55302/138B160X technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 160 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/138B160X to view detailed technical specifications.
No datasheet is available for this part.