The M55302/56D10 is a 10-contact wire-to-board header with a PL gender and a terminal pitch of 2.54mm. It features two rows of contacts and is designed for wire wrap termination. This header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5A. It is suitable for use in applications where high voltage ratings are required, with a maximum voltage rating of 750VAC.
Winchester Interconnect M55302/56D10 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/56D10 to view detailed technical specifications.
No datasheet is available for this part.