Conn Wire to Board PL 14 POS 2.54mm Wire Wrap ST Thru-Hole
Winchester Interconnect M55302/56D14 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/56D14 to view detailed technical specifications.
No datasheet is available for this part.