The M55302/58-D26F is a 26-contact RCP wire to board header from Winchester Interconnect, designed for use in high-reliability applications. This header features a 2.54mm terminal pitch and is rated for operation at temperatures between -55°C and 125°C. With a maximum voltage rating of 750VAC and a maximum current rating of 5A, this header is suitable for use in a variety of electrical systems. The header is available in a panel mount configuration, making it easy to integrate into existing designs. The M55302/58-D26F is a reliable and durable solution for connecting wires to printed circuit boards.
Checking distributor stock and pricing after the page loads.
Winchester Interconnect M55302/58-D26F technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |