The M55302/58LC36Y-5 is a wire to board header from Winchester Interconnect, featuring 36 RCP contacts in a 2-row configuration with a 1.27mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 5A and a maximum voltage rating of 750VAC.
Winchester Interconnect M55302/58LC36Y-5 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/58LC36Y-5 to view detailed technical specifications.
No datasheet is available for this part.