Conn Wire to Board RCP 56 POS 1.27mm Solder ST Thru-Hole
Winchester Interconnect M55302/58LE56Y-3 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/58LE56Y-3 to view detailed technical specifications.
No datasheet is available for this part.