The M55302/64-A14F is a 14-contact RCP wire to board header from Winchester Interconnect. It features a 2.54mm pitch and 2 rows of contacts. The header is designed for cable mount applications and has a maximum operating temperature range of -55C to 125C. It can withstand a maximum voltage rating of 750VAC and a maximum current rating of 5A.
Winchester Interconnect M55302/64-A14F technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.