This 24-contact RCP wire-to-board header features a 2.54mm pitch and is designed for use in applications where a high current rating is required. With a maximum current rating of 5A, this header is suitable for use in a variety of industrial and commercial settings. The header is rated for operation over a temperature range of -55°C to 125°C and can withstand a maximum voltage of 750VAC. The shrouded design provides additional protection and helps to prevent accidental contact with the pins. The header is available in a cable mount configuration, making it easy to install and secure in place.
Winchester Interconnect M55302/64-A24X technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.