The M55302/64-B14F is a wire to board header from Winchester Interconnect. It features 14 RCP contacts in a 2-row configuration with a terminal pitch of 1.27mm. The header is rated for 750VAC and 5A, and is designed for through hole mounting. It has a straight body orientation and operates over a temperature range of -55°C to 125°C.
Winchester Interconnect M55302/64-B14F technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/64-B14F to view detailed technical specifications.
No datasheet is available for this part.