The M55302/64-B26X is a wire to board connector with 26 RCP contacts, suitable for operating temperatures between -55 and 125 degrees Celsius. It features a straight body orientation and a terminal pitch of 1.27mm. The connector is designed for through hole mounting and can withstand a maximum voltage rating of 750VAC and a maximum current rating of 5A.
Winchester Interconnect M55302/64-B26X technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/64-B26X to view detailed technical specifications.
No datasheet is available for this part.