The M55302/64-C10F is a wire-to-board header with 10 RCP contacts, a 2.54mm terminal pitch, and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum current rating of 5A and a maximum voltage rating of 750VAC.
Winchester Interconnect M55302/64-C10F technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/64-C10F to view detailed technical specifications.
No datasheet is available for this part.