The M55302/64-C36F is a 36-contact RCP wire-to-board header with a 2-row configuration and 1.27mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5A. It is rated for 750VAC and has a height of 8.51mm.
Winchester Interconnect M55302/64-C36F technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/64-C36F to view detailed technical specifications.
No datasheet is available for this part.